Mersen A70P350-4TA technical specifications.
| Current Rating | 350A |
| Type | HRC |
| Voltage Rating | 700V |
| Termination Style | Tap |
| Acting | Very Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen A70P350-4TA to view detailed technical specifications.
No datasheet is available for this part.