Mersen A70QS200-4 technical specifications.
| Current Rating | 200A |
| Fuse Size | 31 X 73mm |
| Max Voltage Rating (AC) | 700V |
| Max Voltage Rating (DC) | 700V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mersen A70QS200-4 to view detailed technical specifications.
No datasheet is available for this part.