Mersen AG4 technical specifications.
| Current Rating | 4A |
| Type | Class G |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
Download the complete datasheet for Mersen AG4 to view detailed technical specifications.
No datasheet is available for this part.