Mersen AJT5 technical specifications.
| Current Rating | 5A |
| Fuse Size | 21 X 57mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 500V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mersen AJT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
