Mersen ATDR1 technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 1A |
| Fuse Current | 1A |
| Fuse Size | 10.4 X 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen ATDR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.