
The Mersen ATM12 is a 10mm diameter fuse with a current rating of 500mA and a voltage rating of 600V DC and AC. It is available in a 10 x 38mm size and meets RoHS compliance standards. The ATM12 is part of the AMP-TRAP series and is used for circuit protection applications.
Mersen ATM12 technical specifications.
| Package/Case | 100 |
| Current Rating | 500mA |
| Diameter | 10mm |
| Fuse Current | 500mA |
| Fuse Size | 10 x 38mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMP-TRAP |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Mersen ATM12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
