Mersen ATM6 technical specifications.
| Package/Case | 100 |
| Current Rating | 6A |
| Fuse Current | 6A |
| Fuse Size | 10 x 38mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMP-TRAP |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Mersen ATM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
