Fuse Midget Slow Blow Acting 5A 500V Holder Cartridge 10 X 38mm CSA/UL
Mersen ATQ5 technical specifications.
| Current Rating | 5A |
| Type | Midget |
| Voltage Rating | 500V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mersen ATQ5 to view detailed technical specifications.
No datasheet is available for this part.