Mersen ATQR4-1/2 technical specifications.
| Current Rating | 4.5A |
| Type | Class CC |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mersen ATQR4-1/2 to view detailed technical specifications.
No datasheet is available for this part.