Mersen B220962 technical specifications.
| Body Diameter | 18mm |
| Body Height | 46.2mm |
| Current Rating | 35A |
| Length | 77.2mm |
| Mount | Standard |
| RoHS Compliant | No |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen B220962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.