Fast-acting fuse with a 10A current rating and 600V voltage rating. Features a Class CA type for general circuit protection and a 2-terminal configuration. Offers a typical melting I²t of 40 A²s.
Mersen C10N technical specifications.
| Current Rating | 10A |
| Type | Class CA |
| Voltage Rating | 600V |
| Number of Terminals | 2 |
| Typical Melting I2t | 40A²s |
Download the complete datasheet for Mersen C10N to view detailed technical specifications.
No datasheet is available for this part.