Class CA fuse, 15A current rating, 600V voltage rating, and 2 terminals. Features a typical melting I²t of 130 A²s for reliable circuit protection.
Mersen C15N technical specifications.
| Current Rating | 15A |
| Type | Class CA |
| Voltage Rating | 600V |
| Number of Terminals | 2 |
| Typical Melting I2t | 130A²s |
Download the complete datasheet for Mersen C15N to view detailed technical specifications.
No datasheet is available for this part.