Mersen D084367P technical specifications.
| Body Material | Ceramic |
| Current Rating | 315mA |
| Diameter | 6mm |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Mersen D084367P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.