Mersen E211558 technical specifications.
| Current Rating | 50A |
| Fuse Current | 50A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen E211558 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.