Mersen F215170 technical specifications.
| Color | Grey |
| Current Rating | 160A |
| Fuse Current | 160A |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen F215170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.