
Mersen F222208 technical specifications.
| Blow Characteristic | AM |
| Package/Case | Ceramic |
| Current Rating | 6A |
| Fuse Current | 6A |
| Series | Class aM |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen F222208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
