Mersen FAM-V3/4 technical specifications.
| Current Rating | 0.75A |
| Type | Micro |
| Voltage Rating | 125V |
| Termination Style | Radial |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen FAM-V3/4 to view detailed technical specifications.
No datasheet is available for this part.