Mersen FESC450 technical specifications.
| Current Rating | 450A |
| Type | Class C |
| Voltage Rating | 600V |
| Termination Style | Tap |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 800000A²s |
Download the complete datasheet for Mersen FESC450 to view detailed technical specifications.
No datasheet is available for this part.