10A, 125V non-time delay fuse plug with two terminals. Designed for threaded socket applications, this fuse offers reliable circuit protection. Its plug termination style ensures easy installation and secure connection.
Mersen G10 technical specifications.
| Current Rating | 10A |
| Type | Plug |
| Voltage Rating | 125V |
| Termination Style | Plug |
| Acting | Non-Time Delay |
| Number of Terminals | 2 |
Download the complete datasheet for Mersen G10 to view detailed technical specifications.
No datasheet is available for this part.