Mersen G217172 technical specifications.
| Current Rating | 25A |
| Fuse Current | 25A |
| RoHS Compliant | Yes |
| Series | Class aM |
| Voltage Rating (AC) | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen G217172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
