Mersen G220944 technical specifications.
| Current Rating | 800A |
| Type | Square Body |
| Voltage Rating | 660V |
| Termination Style | Flat |
| Typical Melting I2t | 12150000(Max)A²s |
Download the complete datasheet for Mersen G220944 to view detailed technical specifications.
No datasheet is available for this part.