Mersen GGC-V25 technical specifications.
| Current Rating | 25A |
| Type | Miniature |
| Voltage Rating | 32V |
| Termination Style | Axial |
| Acting | Fast |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen GGC-V25 to view detailed technical specifications.
No datasheet is available for this part.