Mersen GGC-V3-1/2 technical specifications.
| Current Rating | 3.5A |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 24.5A²s |
Download the complete datasheet for Mersen GGC-V3-1/2 to view detailed technical specifications.
No datasheet is available for this part.