Mersen GGC20 technical specifications.
| Current Rating | 20A |
| Fuse Size | 6.3 x 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mersen GGC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.