Fuse Miniature Slow Blow Acting 20A 250V Axial 6.35 X 31.75mm Ceramic CSA/UL
Mersen GSA-V20 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mersen GSA-V20 to view detailed technical specifications.
No datasheet is available for this part.