Mersen GSA20 technical specifications.
| Current Rating | 20A |
| Power Dissipation | 3.5W |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Mersen GSA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.