Mersen GSA5 technical specifications.
| Current Rating | 5A |
| Fuse Size | 6.35 X 31.75mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mersen GSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.