Mersen GSR-V15 technical specifications.
| Current Rating | 15A |
| Voltage Rating | 125V |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen GSR-V15 to view detailed technical specifications.
No datasheet is available for this part.