Fuse Plug 25A 125V Slow Blow 2-Pin Plug Threaded Socket
Mersen GT25 technical specifications.
| Current Rating | 25A |
| Type | Plug |
| Voltage Rating | 125V |
| Termination Style | Plug |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen GT25 to view detailed technical specifications.
No datasheet is available for this part.