Mersen H216667 technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 80A |
| Fuse Current | 80A |
| Reach SVHC Compliant | Yes |
| Series | Class aM |
| Voltage Rating (AC) | 660V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen H216667 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.