
Mersen J218209 technical specifications.
| Body Material | Ceramic |
| Package/Case | 125 |
| Current Rating | 125A |
| Fuse Current | 125A |
| Reach SVHC Compliant | No |
| Series | Class aM |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen J218209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.