Mersen K 079451 technical specifications.
| Current Rating | 25A |
| Type | Square Body |
| Voltage Rating | 2000V |
| Termination Style | Flat |
| Number of Terminals | 2 |
| Typical Melting I2t | 310(Max)A²s |
Download the complete datasheet for Mersen K 079451 to view detailed technical specifications.
No datasheet is available for this part.