Mersen MS 3V 1-5 technical specifications.
| Type | Square Body |
| Voltage Rating | 700V |
| Termination Style | Flat |
| Number of Terminals | 4 |
Download the complete datasheet for Mersen MS 3V 1-5 to view detailed technical specifications.
No datasheet is available for this part.