Mersen NH000GG69V2-1 technical specifications.
| Current Rating | 2A |
| Type | NH |
| Voltage Rating | 690V |
| Termination Style | Flat |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mersen NH000GG69V2-1 to view detailed technical specifications.
No datasheet is available for this part.