Mersen NH1GG50V224P-2 technical specifications.
| Current Rating | 224A |
| Type | NH |
| Voltage Rating | 500V |
| Termination Style | Flat |
| Number of Terminals | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen NH1GG50V224P-2 to view detailed technical specifications.
No datasheet is available for this part.