Mersen NH2GS69V450PV technical specifications.
| Current Rating | 450A |
| Type | NH |
| Voltage Rating | 690V |
| Termination Style | Clip |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen NH2GS69V450PV to view detailed technical specifications.
No datasheet is available for this part.