Mersen OTN20 technical specifications.
| Current Rating | 20A |
| Fuse Size | 14 x 51mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mersen OTN20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.