Mersen P093347P technical specifications.
| Body Material | Ceramic |
| Current Rating | 4A |
| Diameter | 5mm |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen P093347P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.