Mersen P266A technical specifications.
| Type | Fuse Block |
| Mounting | Stud Mount |
| Voltage Rating | 1000VAC |
| Current Rating | 600A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen P266A to view detailed technical specifications.
No datasheet is available for this part.