Mersen P266C technical specifications.
| Current Rating | 600A |
| Fuse Size | N/A |
| Mount | Stud |
| Termination | Screw |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mersen P266C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.