Mersen PC292UK15C700TF technical specifications.
| Current Rating | 700A |
| Type | Square Body |
| Voltage Rating | 1500V |
| Acting | Fast |
| Number of Terminals | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen PC292UK15C700TF to view detailed technical specifications.
No datasheet is available for this part.