Mersen PC293UH15C13CTF technical specifications.
| Current Rating | 1300A |
| Type | Square Body |
| Voltage Rating | 1500V |
| Acting | Fast |
| Number of Terminals | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen PC293UH15C13CTF to view detailed technical specifications.
No datasheet is available for this part.