Mersen PC76UD95V22CP11 technical specifications.
| Current Rating | 1100A |
| Type | Square Body |
| Voltage Rating | 950V |
| Termination Style | Threaded Stud |
| Number of Terminals | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mersen PC76UD95V22CP11 to view detailed technical specifications.
No datasheet is available for this part.