Fuse 25A 500V Slow Blow Acting
Mersen PCT25-R technical specifications.
| Current Rating | 25A |
| Type | PC Board |
| Voltage Rating | 500V |
| Termination Style | Clip |
| Acting | Slow Blow |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen PCT25-R to view detailed technical specifications.
No datasheet is available for this part.