Mersen Q300003C technical specifications.
| Body Height | 56.5mm |
| Body Length | 51mm |
| Current Rating | 315A |
| Fuse Size | 31 |
| Mount | Flush |
| Voltage Rating | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen Q300003C to view detailed technical specifications.
No datasheet is available for this part.