Mersen RF3/RL3 technical specifications.
| Current Rating | 3A |
| Type | Class H |
| Voltage Rating | 250V |
| Number of Terminals | 2 |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen RF3/RL3 to view detailed technical specifications.
No datasheet is available for this part.