Mersen RFS80/RLS80 technical specifications.
| Current Rating | 80A |
| Type | Class H |
| Voltage Rating | 600V |
| Number of Terminals | 2 |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen RFS80/RLS80 to view detailed technical specifications.
No datasheet is available for this part.