Mersen S210627 technical specifications.
| Current Rating | 400A |
| Type | Blade |
| Voltage Rating | 500V |
| Termination Style | Flat |
| Typical Melting I2t | 33200A²s |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen S210627 to view detailed technical specifications.
No datasheet is available for this part.