
FUSE, 10A, 500V, FAST ACTING; Voltage Rating VDC:500V; Voltage Rating VAC:500V; Fuse Current:10A; Blow Characteristic:-; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:13/32 x 1-1/2; Product Range:Class gG Series; Packaging:Each
Mersen S218194 technical specifications.
| Package/Case | Ceramic |
| Current Rating | 10A |
| Fuse Current | 10A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Class gG |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen S218194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
