Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MERSEN
S300488
Datasheet
Mersen
S300488
Active
Fuse 200A 1250V Fast Acting
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 200A 1250V Fast Acting
Voltage Rating
1250
V
Current Rating
200
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
200
A
Type
Square Body
Voltage Rating
1250
V
Termination Style
Flat
Acting
Fast
Typical Melting I2t
37.8
A²s
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account